PDP SEO Portlet

AS7C1024B-12JCN

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C1024B-12JCN
Secondary Manufacturer Part#: AS7C1024B-12JCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
100 mA
12 ns
1 Mbit
Surface Mount
32
8 Bit
8 Bit
1
128 kWords
0 to 70 °C
70 °C
0 °C
32SOJ
32
21.08 x 10.29 x 2.92 mm
No
Commercial
SOJ
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:210  Mult:21  
USD $:
210+
$5.6056
5019+
$4.8555
10038+
$4.8306
20076+
$4.8057
40152+
$4.7808