PDP SEO Portlet

AS6C8016B-55BIN

SRAM Chip Async Single 3V 8Mbit 512K X 16 55ns 48-Pin FBGA Tray

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C8016B-55BIN
Secondary Manufacturer Part#: AS6C8016B-55BIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
SDR
8 Mbit
20 mA
3.6 V
55 ns
8 Mbit
2.7 V
Surface Mount
48
16 Bit
16 Bit
1
512 KBit
-40 to 85 °C
85 °C
-40 °C
512K x 16
48FBGA
48
6 x 8 x 1.1 mm
Industrial
FBGA
3.6 V
2.7 V
3 V
Asynchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $: