PDP SEO Portlet

AS6C8016A-55ZIN

SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 55ns 44-Pin TSOP-II

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C8016A-55ZIN
Secondary Manufacturer Part#: AS6C8016A-55ZIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS6C8016A families are fabricated by advanced full CMOS process technology. The families support industrial temperature range and Chip Scale Package for user flexibility of system design. The families also support low data retention voltage for battery back- up operation with low data retention current.

  • Process Technology : 0.15 µm Full CMOS
  • Organization : 512K x 16 bit
  • Power Supply Voltage : 2.7V ~ 3.6V
  • Low Data Retention Voltage : 1.5V(Min.)
  • Three state output and TTL Compatible
  • Package Type : 48-FPBGA
  • dual CS – A6 is CS2
  • All parts are ROHS Compliant

Technical Attributes

Find Similar Parts

Description Value
19 Bit
8 Mbit
35 mA
55 ns
8 Mbit
Surface Mount
44
16 Bit
16 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.42 x 10.16 x 1 mm
No
Industrial
TSOP-II
3.6 V
2.7 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $: