AS6C8016A-55BIN
SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 55ns 48-Pin FBGA
Click image to enlarge
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS6C8016A-55BIN
Secondary Manufacturer Part#: AS6C8016A-55BIN
- RoHS 10 Compliant
- Tariff Charges
The AS6C8016A families are fabricated by advanced full CMOS process technology. The families support industrial temperature range and Chip Scale Package for user flexibility of system design. The families also support low data retention voltage for battery back- up operation with low data retention current.
- Process Technology : 0.15 µm Full CMOS
- Organization : 512K x 16 bit
- Power Supply Voltage : 2.7V ~ 3.6V
- Low Data Retention Voltage : 1.5V(Min.)
- Three state output and TTL Compatible
- Package Type : 48-FPBGA
- dual CS – A6 is CS2
- All parts are ROHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 Bit | ||
| 8 Mbit | ||
| 35 mA | ||
| 55 ns | ||
| 8 Mbit | ||
| Surface Mount | ||
| 48 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1 | ||
| 512 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 48FBGA | ||
| 48 | ||
| 10 x 8 x 0.7 mm | ||
| No | ||
| Industrial | ||
| FBGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| Asynchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |