PDP SEO Portlet

AS6C8008A-45ZINTR

SRAM Chip Async Single 3V 8M-Bit 1M x 8 45ns 44-Pin TSOP-II T/R

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C8008A-45ZINTR
Secondary Manufacturer Part#: AS6C8008A-45ZINTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS6C8008A families are fabricated by Alliance Memory’s advanced full CMOS process technology. The families support industrial temperature rangeand Chip Scale Package for user flexibility of system design.The families also supports low data retention voltage for battery back- up operation with low data retention current.

  • Process Technology : 0.15 µm Full CMOS
  • Organization : 1M x 8 bit
  • Power Supply Voltage : 2.7V ~ 3.6V
  • Low Data Retention Voltage : 1.5V(Min.)
  • Three state output and TTL Compatible
  • Package Type : 48-FPBGA, 44-TSOP2

Technical Attributes

Find Similar Parts

Description Value
20 Bit
8 Mbit
45 mA
45 ns
8 Mbit
Surface Mount
44
8 Bit
8 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.81(Max) x 10.16 x 1
No
Industrial
TSOP-II
3.6 V
2.7 V
3.3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: