AS6C8008A-45ZIN
SRAM Chip Async Single 3V 8M-Bit 1M x 8 45ns 44-Pin TSOP-II
Click image to enlarge
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS6C8008A-45ZIN
Secondary Manufacturer Part#: AS6C8008A-45ZIN
- RoHS 10 Compliant
- Tariff Charges
The AS6C8008A families are fabricated by Alliance Memory’s advanced full CMOS process technology. The families support industrial temperature rangeand Chip Scale Package for user flexibility of system design.The families also supports low data retention voltage for battery back- up operation with low data retention current.
- Process Technology : 0.15 µm Full CMOS
- Organization : 1M x 8 bit
- Power Supply Voltage : 2.7V ~ 3.6V
- Low Data Retention Voltage : 1.5V(Min.)
- Three state output and TTL Compatible
- Package Type : 48-FPBGA, 44-TSOP2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 Bit | ||
| 8 Mbit | ||
| 45 mA | ||
| 45 ns | ||
| 8 Kb | ||
| Surface Mount | ||
| 44 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1 | ||
| 1 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 44TSOP-II | ||
| 44 | ||
| 18.81(Max) x 10.16 x 1 | ||
| No | ||
| Industrial | ||
| CMOS SRAM | ||
| TSOP-II | ||
| 3 V | ||
| Asynchronous | ||
| 3.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |