PDP SEO Portlet

AS6C8008-55ZIN

SRAM Chip Async Single 3V 8M-Bit 1M x 8 55ns 44-Pin TSOP-II

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C8008-55ZIN
Secondary Manufacturer Part#: AS6C8008-55ZIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS6C8008-55ZIN is a 1024K X 8bit super low power CMOS SRAM. It is an 8,388,608-bit low-power CMOS static random access memory organized as 1,048,576 words by 8bits. It is fabricated using very high-performance, high-reliability CMOS technology. Its standby current is stable within the range of operating temperature. It is well designed for very low-power system applications, and particularly well suited for battery backup non-volatile memory applications.

  • Fast access time : 55ns
  • Low power consumption: 30mA (typical) operating current, 6µA (typ) standby current
  • Single 2.7V to 5.5V power supply
  • All inputs and outputs TTL compatible
  • Fully static operation, tri-state output
  • Data retention voltage is 1.5V (minimum)
  • 44pin TSOP II package
  • Industrial operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
20 Bit
8 Mbit
TSOP-II
Surface Mount
60 mA
55 ns
1M x 8bit
8 Mbit
Surface Mount
44
8 Bit
8 Bit
1
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.42 x 10.16 x 1 mm
No
Industrial
Asynchronous SRAM
TSOP-II
5.5 V
2.7 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $: