PDP SEO Portlet

AS6C8008-55BIN

SRAM Chip Async Single 3V 8M-Bit 1M x 8 55ns 48-Pin TFBGA

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C8008-55BIN
Secondary Manufacturer Part#: AS6C8008-55BIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS6C8008 is a 8,388,608-bit low power CMOS static random access memory organized as 1,048,576 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.The AS6C8008 is well designed for very low power system applications, and particularly well suited for battery back-up nonvolatile memory application.The AS6C8008 operates from a single power supply of 2.7V ~ 5.5V and all inputs and outputs are fully TTL compatible.

  • Fast access time : 55ns
  • Low power consumption:
    • Operating current : 30mA (TYP.)
    • Standby current : 6µA (TYP.) LL-version
  • Single 2.7V ~ 5.5V power supply
  • All inputs and outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data retention voltage : 1.5V (MIN.)
  • Lead free and green package available
  • Package :
    • 44-pin 400 mil TSOP-II
    • 48-ball 6mm x 8mm TFBGA

Technical Attributes

Find Similar Parts

Description Value
20 Bit
8 Mbit
60 mA
55 ns
8 Mbit
Surface Mount
48
8 Bit
8 Bit
1
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
8 x 6 x 1.05 mm
No
Industrial
TFBGA
5.5 V
2.7 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $: