PDP SEO Portlet

AS6C6416-55TIN

SRAM Chip Async Single 3.3V 64M-Bit 4M X 16 55ns 48-Pin TSOP-I Tray

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C6416-55TIN
Secondary Manufacturer Part#: AS6C6416-55TIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS6C6416-55TIN is a 64Mbits (4Mx16) low-power CMOS SRAM. It is a 67,108,864-bit low-power CMOS static random access memory organized as 4,194,304 words by 16bits or 8,388,608 words by 8bits. It is fabricated using very high-performance, high-reliability CMOS technology. Its standby current is stable within the range of operating temperature. It is well designed for low-power applications, and particularly well suited for battery backup non-volatile memory applications.

  • Fast access time is 55ns
  • Low power consumption: 12mA (typ) operating current, 12µA(typ) standby current
  • Single 2.7V to 3.6V power supply
  • All inputs and outputs TTL compatible
  • Fully static operation, tri-state output
  • Data retention voltage is 1.2V (minimum)
  • 48-pin TSOP I package
  • Operating temperature range from -40°C to +85°C
  • Output leakage current is 1µA maximum (VCC ? VOUT ? VSS, output disabled)

Technical Attributes

Find Similar Parts

Description Value
21, 22 Bit
SDR
64 Mbit
TSOP-I
Surface Mount
20 mA
55 ns
4M x 16bit
64 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
4 MWords
85 °C
-40 °C
48TSOP-I
48
12 x 18.4 x 1 mm
0
Industrial
Asynchronous SRAM
TSOP-I
3.6 V
2.7 V
3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $: