PDP SEO Portlet

AS6C6264-55SCN

SRAM Chip Async Single 3V 64K-Bit 8K x 8 55ns 28-Pin SOP

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C6264-55SCN
Secondary Manufacturer Part#: AS6C6264-55SCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS6C6264-55SCN is a 65,536-bit low power CMOS static random access memory organized as 8,192 words by 8bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. It is well designed for low power application, and particularly well suited for battery back-up non-volatile memory application. It operates with wide range power supply.

  • Access time is 55ns
  • Low power consumption, 15mA typ operation current, 1µA typ standby current (VCC = 3.0V)
  • Wide range power supply : 2.7 to 5.5V
  • Fully compatible with all competitors 5V and 3.3V product
  • All inputs and outputs TTL compatible
  • Data retention voltage is 1.5V (minimum)
  • 8k x 8 organization
  • 28pin 330mil SOP package
  • Commercial operating temperature range from 0°C to 70°C

Technical Attributes

Find Similar Parts

Description Value
13 Bit
64 Kb
SOP
Surface Mount
45 mA
55 ns
8K x 8bit
64 Kb
Surface Mount
28
8 Bit
8 Bit
1
8 kWords
0 to 70 °C
70 °C
0 °C
28SOP
28
18.49 x 8.64 x 2.49 mm
No
Commercial
Asynchronous SRAM
SOP
5.5 V
2.7 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:250  Mult:25  
USD $: