AS6C6264-55PIN
SRAM Chip Async Single 3.3V/5V 64K-Bit 8K X 8 55ns 28-Pin PDIP Tray
- RoHS 10 Compliant
- Tariff Charges
The AS6C6264 is a 65,536-bit low power CMOS static random access memory organized as 8,192 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.The AS6C6264 is well designed for low power application, and particularly well suited for battery back-up nonvolatile memory application. The AS6C6264 operates with wide range power supply.
- Access time :55ns
- Low power consumption:
- Operation current : 15mA (TYP.), VCC = 3.0V
- Standby current : 1µA (TYP.), VCC = 3.0V
- Wide range power supply : 2.7 ~ 5.5V
- Fully static operation
- Tri-state output
- Data retention voltage :1.5V (MIN.)
- All products ROHS Compliant
- Package :
- 28-pin 600 mil PDIP
- 28-pin 330 mil SOP
- 28-pin 8mm x 13.4mm sTSOP
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Bit | ||
| SDR | ||
| 64 Kb | ||
| 260 °C | ||
| 45 mA | ||
| 55 ns | ||
| 64 Kb | ||
| Through Hole | ||
| 28 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1 | ||
| 8 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 28PDIP | ||
| 28 | ||
| 35.56(Max) x 7.57(Max) x 4.32(Max) mm | ||
| 0 | ||
| Industrial | ||
| PDIP | ||
| 5.5 V | ||
| 2.7 V | ||
| 3, 5 V | ||
| Asynchronous | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |