PDP SEO Portlet

AS6C62256-55STCN

SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 55ns 28-Pin STSOP

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C62256-55STCN
Secondary Manufacturer Part#: AS6C62256-55STCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.The AS6C62256 is well designed for low power application, and particularly well suited for battery back-up nonvolatile memory application. The AS6C62256 operates with wide range power supply 2.7 ~ 5.5V.

  • Access time : 55ns
  • Low power consumption:
  • Operation current :
    • 15mA (TYP.), VCC = 3.0V
    • Standby current : 1µA (TYP.), VCC = 3.0V
  • Fully Compatible with all Competitors 5V product
  • Fully static operation
  • Tri-state output
  • Data retention voltage :1.5V (MIN.)
  • All products ROHS Compliant
  • Package :
    • 28-pin 600 mil PDIP
    • 28-pin 330 mil SOP
    • 28-pin 8mm x 13.4mm sTSOP

Technical Attributes

Find Similar Parts

Description Value
15 Bit
256 Kb
45 mA
55 ns
256 Kb
Surface Mount
28
8 Bit
8 Bit
1
32 kWords
0 to 70 °C
70 °C
0 °C
28STSOP
28
8 x 11.8 x 1 mm
No
Commercial
STSOP
5.5 V
2.7 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:234  Mult:234  
USD $: