PDP SEO Portlet

AS6C4016A-45ZIN

SRAM Chip Async Single 3V 4M-Bit 256K x 16 45ns 44-Pin TSOP-II

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C4016A-45ZIN
Secondary Manufacturer Part#: AS6C4016A-45ZIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS6C4016A families are fabricated by Alliance Memory advanced full CMOS process technology. The families support industrial temperature range and Chip Scale Package for user flexibility of system design. The families also support low data retention voltage for battery back-up operation with low data retention current.

  • Process Technology : 0.18µm Full CMOS Organization : 256K x 16 bit
  • Power Supply Voltage : 2.7V ~ 3.6V
  • Low Data Retention Voltage : 1.5V(Min.)
  • Three state output and TTL Compatible
  • Package Type : VFBGA-48, 44-TSOP2

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
45 ns
4 Mbit
Surface Mount
44
16 Bit
16 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.81(Max) x 10.16 x 1
No
Industrial
TSOP-II
3.6 V
2.7 V
3.3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $: