AS6C4016A-45BIN
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 45ns 48-Pin VFBGA
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS6C4016A-45BIN
Secondary Manufacturer Part#: AS6C4016A-45BIN
- RoHS 10 Compliant
- Tariff Charges
The AS6C4016A families are fabricated by Alliance Memory advanced full CMOS process technology. The families support industrial temperature range and Chip Scale Package for user flexibility of system design. The families also support low data retention voltage for battery back-up operation with low data retention current.
- Process Technology : 0.18µm Full CMOS Organization : 256K x 16 bit
- Power Supply Voltage : 2.7V ~ 3.6V
- Low Data Retention Voltage : 1.5V(Min.)
- Three state output and TTL Compatible
- Package Type : VFBGA-48, 44-TSOP2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 Bit | ||
| 4 Mbit | ||
| 30 mA | ||
| 45 ns | ||
| 4 Mbit | ||
| Surface Mount | ||
| 48 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1 | ||
| 256 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 48VFBGA | ||
| 48 | ||
| 6 x 7 x 0.21 mm | ||
| 0 | ||
| Industrial | ||
| VFBGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| Asynchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320015 |