PDP SEO Portlet

AS6C4008-55ZIN

SRAM Chip Async Single 3V 4M-Bit 512K x 8 55ns 32-Pin TSOP-II

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C4008-55ZIN
Secondary Manufacturer Part#: AS6C4008-55ZIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS6C4008-55ZIN is a 4,194,304-bit low power CMOS static random access memory organized as 524,288 words by 8bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. It is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. It operates from a single power supply of 2.7V to 5.5V and all inputs and outputs are fully TTL compatible.

  • Access time is 55ns
  • Low power consumption: 30mA (typ) operating current, 4µA (typ) standby current
  • All outputs TTL compatible
  • Fully static operation, tri-state output
  • Data retention voltage is 1.5V (minimum)
  • 512k x 8 organization, 5V VCC
  • 32-pin 400mil TSOP 11 package
  • Industrial operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
19 Bit
4 Mbit
TSOP-II
Surface Mount
60 mA
55 ns
512K x 8bit
4 Mbit
Surface Mount
32
8 Bit
8 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
32TSOP-II
32
20.95 x 10.16 x 1.05 mm
No
Industrial
Asynchronous SRAM
TSOP-II
5.5 V
2.7 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:117  Mult:117  
USD $:
117+
$4.4
5031+
$3.4515
10062+
$3.4338
20124+
$3.4161
40248+
$3.3984