PDP SEO Portlet

AS6C4008-55TINTR

SRAM Asynchronous Single 3.3V/5V 4Mbit 512k x 8 55ns 32-Pin TSOP-I T/R

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C4008-55TINTR
Secondary Manufacturer Part#: AS6C4008-55TINTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
SDR
4 Mbit
260 °C
60 mA
5.5 V
55 ns
4 Mbit
2.7 V
Surface Mount
32
8 Bit
8 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
32TSOP-I
32
8 x 20 x 1 mm
No
Industrial
TSOP-I
5.5 V
2.7 V
3, 5 V
Asynchronous
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: