PDP SEO Portlet

AS6C4008-55SIN

SRAM Chip Async Single 3V 4M-Bit 512K x 8 55ns 32-Pin SOP

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C4008-55SIN
Secondary Manufacturer Part#: AS6C4008-55SIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS6C4008-55SIN is a 512K x 8-bit low power CMOS SRAM organized as 524288 words by 8-bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. Designed for very low power system applications and particularly well suited for battery back-up non-volatile memory application.

  • Low power consumption
  • All outputs TTL compatible
  • Fully static operation
  • Tri-state output

Technical Attributes

Find Similar Parts

Description Value
19 Bit
4 Mbit
SOP
Surface Mount
60 mA
55 ns
512K x 8bit
4 Mbit
Surface Mount
32
8 Bit
8 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
32SOP
32
20.75 x 11.3 x 2.82 mm
No
Industrial
Asynchronous SRAM
SOP
5.5 V
2.7 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $: