PDP SEO Portlet

AS6C4008-55PCN

SRAM Chip Async Single 3V 4M-Bit 512K x 8 55ns 32-Pin PDIP

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C4008-55PCN
Secondary Manufacturer Part#: AS6C4008-55PCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS6C4008 is a 4,194,304-bit low power CMOS static random access memory organized as 524,288 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.The AS6C4008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C4008 op erates from a sing le p owe r sup p ly of 2.7V~ 5.5Vand all inputs and outputs are fully TTL compatible.

  • Access time : 55 ns
  • Low power consumption:
    • Operating current : 30 mA (TYP.)
    • Standby current : 4 µA (TYP.)
  • Single 2.7V ~ 5.5V power supply
  • All outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data retention voltage :1.5V (MIN.)
  • All products ROHS Compliant
  • Package : 32-pin 450 mil SOP;32-pin 600 mil P-DIP
    • 32-pin 8mm x 20mm TSOP-I
    • 32-pin 8mm x 13.4mm STSOP
    • 36-ball 6mm x 8mm TFBGA
    • 32-pin 400 mil TSOP-II

Technical Attributes

Find Similar Parts

Description Value
19 Bit
4 Mbit
PDIP
Through Hole
60 mA
55 ns
512K x 8bit
4 Mbit
Through Hole
32
8 Bit
8 Bit
1
512 kWords
0 to 70 °C
70 °C
0 °C
32PDIP
32
42.16 x 14.15 x 5.59 mm
No
Commercial
Asynchronous SRAM
PDIP
5.5 V
2.7 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:130  Mult:13  
USD $: