AS6C3216A-55TIN
SRAM Chip Async Single 3.3V 32M-Bit 2M X 16 55ns 48-Pin TSOP-I Tray
Click image to enlarge
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS6C3216A-55TIN
Secondary Manufacturer Part#: AS6C3216A-55TIN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 21, 22 Bit | ||
| SDR | ||
| 32 Mbit | ||
| 20 mA | ||
| 55 ns | ||
| 32 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 48 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1 | ||
| 2 MWords | ||
| 85 °C | ||
| -40 °C | ||
| 48TSOP-I | ||
| 48 | ||
| 12 x 18.4 x 1 mm | ||
| 0 | ||
| Industrial | ||
| TSOP-I | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |