PDP SEO Portlet

AS6C3216-55BIN

SRAM Chip Async Single 3V 32M-Bit 2M x 16 55ns 48-Pin TFBGA Tray

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C3216-55BIN
Secondary Manufacturer Part#: AS6C3216-55BIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS6C3216 is a 33,554,432-bit low power CMOS static random access memory organized as 2,097,152 words by 16 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.The AS6C3216 is well designed for low power application, and particularly well suited for battery back-up nonvolatile memory application. The AS6C3216 operates from a single power supply of 2.7V ~ 3.6V and all inputs and outputs are fully TTL compatible.

  • Fast access time : 55ns
  • Low power consumption:
    • Operating current : 45mA (TYP.)
    • Standby current : 6uA (TYP.) SL & SLI-version
  • Single 2.7V ~ 3.6V power supply
  • All inputs and outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data byte control :
    • LB# (DQ0 ~ DQ7)
    • UB# (DQ8 ~ DQ15)
  • Data retention voltage : 1.2V (MIN.)
  • ROHS Compliant
  • Package : 48-ball 8mm x 10mm TFBGA

Technical Attributes

Find Similar Parts

Description Value
21 Bit
32 Mbit
80 mA
55 ns
32 Mbit
Surface Mount
48
16 Bit
16 Bit
1
2 MWords
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
8 x 10 x 1.06(Max)
No
Industrial
TFBGA
3.6 V
2.7 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $: