PDP SEO Portlet

AS6C2008A-55BIN

SRAM Chip Async Single 3V 2M-Bit 256K x 8 55ns 36-Pin TF-BGA

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C2008A-55BIN
Secondary Manufacturer Part#: AS6C2008A-55BIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS6C2008A is a 2,097,152-bit low power CMOS static random access memory organized as 262,144 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.The AS6C2008A is well designed for very low power system applications, and particularly well suited for battery back-up nonvolatile memory application. The AS6C2008A operates from a single power supply of 2.7V ~ 5.5V and all outputs are fully TTL compatible.

  • Fast access time : 55ns
  • Low power consumption:
  • Operating current : 20/18mA (TYP.)
  • Standby current : 2µA (TYP.)
  • Single 2.7V ~ 5.5V power supply
  • All outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data retention voltage : 2.0V (MIN.)
  • Lead free and green package available
  • Package : 32-pin 8mm x 20mm TSOP-I
    • 32-pin 8mm x 13.4mm STSOP
    • 32-pin 450 mil SOP
    • 32-pin 600 mil P-DIP
    • 36-ball 6mm x 8mm TFBGA

Technical Attributes

Find Similar Parts

Description Value
18 Bit
2 Mbit
260
60 mA
55 ns
2 Kb
Surface Mount
36
8 Bit
8 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
36TF-BGA
36
6 x 8 x 0.87
No
Industrial
CMOS SRAM
TFBGA
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $: