PDP SEO Portlet

AS6C2008-55TIN

SRAM Chip Async Single 3V 2M-Bit 256K x 8 55ns 32-Pin TSOP-I

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C2008-55TIN
Secondary Manufacturer Part#: AS6C2008-55TIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS6C2008 is a 2,097,152-bit low power CMOS static random access memory organized as 262,144 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.The AS6C2008 is well designed for very low power system applications, and particularly well suited for battery back-up nonvolatile memory application. The AS6C2008 operates from a single power supply of 2.7V ~ 3.6V.

  • Access time : 55ns
  • Low power consumption:
  • Operating current :20mA (TYP.)
  • Standby current : 20mA(TYP.)L Version
  • 1µA (TYP.) LL-version
  • Single 2.7V ~ 3.6V power supply
  • Fully static operation
  • Tri-state output
  • Data retention voltage : 1.5V (MIN.)
  • All Products ROHS Compliant
  • Package : 32-pin 450 mil SOP
    • 32-pin 8mm x 20mm TSOP-I
    • 32-pin 8mm x 13.4mm sTSOP
    • 36-ball 6mm x 8mm TFBGA

Technical Attributes

Find Similar Parts

Description Value
18 Bit
2 Mbit
35 mA
55 ns
2 Mbit
Surface Mount
32
8 Bit
8 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
32TSOP-I
32
8 x 18.4 x 1 mm
No
Industrial
TSOP-I
3.6 V
2.7 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:156  Mult:156  
USD $: