PDP SEO Portlet

AS6C2008-55SIN

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C2008-55SIN
Secondary Manufacturer Part#: AS6C2008-55SIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
2 Mbit
35 mA
55 ns
2 Kb
Surface Mount
32
8 Bit
8 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
32SOP
32
20.75 x 11.3 x 2.82 mm
No
Industrial
CMOS SRAM
SOP
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $: