PDP SEO Portlet

AS6C1616A-55BIN

SRAM Chip Async Single 3.3V 16M-Bit 1M x 16 55ns 48-Pin FBGA

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C1616A-55BIN
Secondary Manufacturer Part#: AS6C1616A-55BIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS6C1616A - 55%,1 is fabricated by Alliance's advanced full CMOS process technology. The device supports industrial temperature range and Chip Scale Package for user flexibility of system design. The device also supports low data retention voltage for battery backup operation with low data retention current.

  • Process Technology : 0.15µm Full CMOS
  • Organization : 1M x 16 bit
  • Power Supply Voltage : 2.7V ~ 3.6V
  • Low Data Retention Voltage : 1.5V(Min.)
  • Three state output and TTL Compatible
  • Package Type : 48-FPBGA

Technical Attributes

Find Similar Parts

Description Value
20 Bit
16 Mbit
70 mA
55 ns
16 Mbit
Surface Mount
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48FBGA
48
10 x 8 x 0.7 mm
No
Industrial
FBGA
3.6 V
2.7 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $: