PDP SEO Portlet

AS6C1616-55TIN

SRAM, 16 Mbit, 1024K x 16bit, 3 V, 48 Pins, TSOP-I

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C1616-55TIN
Secondary Manufacturer Part#: AS6C1616-55TIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS6C1616-55TIN is a 1024K X 16bit low-power CMOS SRAM. It is a 16,777,216bit CMOS static random access memory organized as 1,048,576 words by 16 bits. It is fabricated using very high-performance, high-reliability CMOS technology. Its standby current is stable within the range of operating temperature. It is well-designed for low-power applications and particularly well-suited for battery back-up non-volatile memory applications.

  • Fast access time is 55ns
  • Low power consumption: 45mA (typ) operating current, 10µA (typ) standby current
  • Single 2.7V to 3.6V power supply
  • All inputs and outputs TTL compatible
  • Fully static operation, tri-state output
  • Data retention voltage is 1.2V (minimum)
  • 2.7 to 3.6V voltage range (VCC)
  • 48pin TSOP-I package
  • Industrial operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
20 Bit
16 Mbit
TSOP-I
Surface Mount
60 mA
55 ns
1M x 16bit
16 Mbit
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
mm
No
Industrial
Asynchronous SRAM
3.6 V
2.7 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $: