PDP SEO Portlet

AS6C1008-55STIN

SRAM Chip Async Single 3V 1M-Bit 128K x 8 55ns 32-Pin STSOP

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C1008-55STIN
Secondary Manufacturer Part#: AS6C1008-55STIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS6C1008-55STIN is a 1,048,57 6-bit low power CMOS static random access memory organized as 131,072 words by 8bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. It is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application.

  • Access time is 55ns
  • Low power consumption, 10mA typ operating current, 1µA typ standby current
  • Single 2.7V to 5.5V power supply
  • Fully compatible with all competitors 5V and 3.3V product
  • Fully static operation, tri-state output
  • Data retention voltage is 1.5V minimum
  • 128K x 8 organization
  • 32 pin sTSOP package
  • Industrial operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
STSOP
Surface Mount
60 mA
55 ns
128K x 8bit
1 Mbit
Surface Mount
32
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
32STSOP
32
8 x 11.8 x 1 mm
No
Industrial
Asynchronous SRAM
STSOP
5.5 V
2.7 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:234  Mult:234  
USD $: