PDP SEO Portlet

AS6C1008-55SINTR

SRAM Chip Async Single 3V 1M-Bit 128K x 8 55ns 32-Pin SOP

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C1008-55SINTR
Secondary Manufacturer Part#: AS6C1008-55SINTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS6C1008 is a 1,048,57 6-bit low power CMOS static random access memory organized as 131,072 words by 8 bits. It is fabricated using very high performance, high reliability CMO S technology. Its standby current is stable within the range of operating temperature. The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C1008 operates from a single power supply of 2.7V ~ 5.5V.

  • Access time :55ns
  • Low power consumption:
  • Operating current:10 mA (TYP.)
  • Standby current: 1 µA (TYP.)
  • Fully Compatible with all Competitors 3.3V product
  • Fully static operation
  • Tri-state output
  • Data retention voltage : 1.5V (MIN.)
  • All products are ROHS Compliant
  • Package : 32-pin 450 mil SOP
  • 32-pin 600 mil P-DIP
  • 32-pin 8mm x 20mm TSOP-I
  • 32-pin 8mm x 13.4mm sTSOP
  • 36-ball 6mm x 8mm TFBGA

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
60 mA
55 ns
1 Mbit
Surface Mount
32
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
32SOP
T/R
32
0
Industrial
5.5 V
2.7 V
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: