PDP SEO Portlet

AS6C1008-55SIN

SRAM Chip Async Single 3V 1M-Bit 128K x 8 55ns 32-Pin SOP

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C1008-55SIN
Secondary Manufacturer Part#: AS6C1008-55SIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS6C1008-55SIN is a 1,048,576-bit low power CMOS Static Random Access Memory (SRAM) organized as 131,072 words by 8bits. It is fabricated using very high performance, high reliability CMO S technology. Its standby current is stable within the range of operating temperature. It is well designed for very low power system applications and particularly well suited for battery back-up non-volatile memory application.

  • 55ns Access time
  • Low power consumption
  • 10mA (typical) Operating current
  • 1µA (typical) Standby current
  • Fully static operation
  • Tri-state output

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
SOP
Surface Mount
60 mA
55 ns
128K x 8bit
1 Mbit
Surface Mount
32
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
32SOP
32
20.75 x 11.3 x 2.82 mm
No
Industrial
Asynchronous SRAM
SOP
5.5 V
2.7 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $: