PDP SEO Portlet

AS6C1008-55PCN

SRAM Chip Async Single 3V 1M-Bit 128K x 8 55ns 32-Pin PDIP

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C1008-55PCN
Secondary Manufacturer Part#: AS6C1008-55PCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS6C1008-55PCN is a 128K x 8bit low power CMOS SRAM (Static Random Access Memory) in 32 pin DIP package. It is a 1,048,576bit CMOS SRAM organized as 131,072 words by 8 bits. It is fabricated using very high performance and high reliability CMOS technology. Its standby current is stable within range of operating temperature. The AS6C1008 is designed for very low power system and particularly well suited for battery backup non volatile memory application.

  • Access time of 55ns
  • Single 2.7V to 5.5V power supply
  • Low power consumption
  • Operating current of 10mA
  • Standby current of 1µA
  • Fully compatible with all competitors 5V and 3.3V products
  • Fully static operation
  • Tri state output
  • Minimum data retention voltage of 1.5V
  • Operating temperature range from 0°C to 70°C

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
PDIP
Through Hole
60 mA
55 ns
128K x 8bit
1 Mbit
Through Hole
32
8 Bit
8 Bit
1
128 kWords
0 to 70 °C
70 °C
0 °C
32PDIP
32
42.16 x 14.15 x 5.59 mm
No
Commercial
Asynchronous SRAM
PDIP
5.5 V
2.7 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:130  Mult:13  
USD $: