PDP SEO Portlet

AS62V256A-70SIN

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS62V256A-70SIN
Secondary Manufacturer Part#: AS62V256A-70SIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
256 Kb
90 mA
70 ns
256 Kb
Surface Mount
28
8 Bit
8 Bit
1
32 kWords
-40 to 85 °C
85 °C
-40 °C
28SOP
28
18.491(Max) x 8.636(Max) x 2.49
No
Industrial
SOP
3.6 V
2.5 V
3.3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:250  Mult:25  
USD $: