PDP SEO Portlet

AS5F18G04SND-10LIN

Flash Memory NAND Flash 8Gbit 1.8V 8bit ECC 4096 Block 8-Pin LGA

Manufacturer:Alliance Memory
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AS5F18G04SND-10LIN
Secondary Manufacturer Part#: AS5F18G04SND-10LIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS5F18G04SND-10LIN is a serial peripheral interface (SPI) NAND flash memory. SPI NAND provides a low cost and low pin count solution to alternate SPI-NOR in high density non-volatile memory storage solution for embedded systems. SPI NAND is a flash memory device with SLC NAND of the standard parallel NAND. The serial electrical interface follows the industry-standard serial peripheral interface. The command sets are similar to SPI-NOR command sets. Some modifications have been made for handling NAND-specific functions. Besides, new features are added to extend applications. The SPI NAND has 8 pin counts in total, including six signal lines plus VCC and GND. The density is 1Gbit through 8Gbit. Each block of the serial NAND is subdivided into 64 programmable pages. Each page consists of a data storage region and a spare area. The data storage region is used to store user-programmed data and the spare area is typically used for memory management and error correction functions.

  • Single-level cell (SLC) NAND flash, OTP protection, 64 pages one time programmable
  • Page program time:600us, page read time:70us for page size 2K, page read time:140us for page size 4K
  • 25mA read operation current/program operation current
  • Erase operation current is 30mA, 120uA maximum standby current
  • Endurance, P/E cycles: more than 60,000/cycles, 10/years data retention
  • Supply voltage is 1.8V, 8G-bits density
  • Quad SPI bus width
  • 100MHz speed
  • LGA-8 package
  • Industrial grade temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
9.5 ns
100 MHz
MLC NAND
LGA
Surface Mount
QSPI
1G x 8bit
8 Gbit
8
85 °C
-40 °C
1.8V MLC NAND Flash Memories
1.98 V
1.7 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:352  Mult:352  
USD $: