AS4C8M32S-6BINTR
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C8M32S-6BINTR
Secondary Manufacturer Part#: AS4C8M32S-6BINTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 Bit | ||
| 166 MHz | ||
| 32 Bit | ||
| 256 Mbit | ||
| SDRAM | ||
| 260 | ||
| 166 MHz | ||
| 240 mA | ||
| 6|5 ns | ||
| 8M x 32bit | ||
| 256 Mbit | ||
| Surface Mount | ||
| 90 | ||
| 32 Bit | ||
| 32 Bit | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8M x 32 | ||
| 90TF-BGA | ||
| 90 | ||
| 8 x 13 x 0.74 | ||
| Industrial | ||
| TFBGA | ||
| SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |