AS4C8M32MSB-6BIN
DRAM Chip Mobile SDRAM 256Mbit 8M X 32 1.8V 90-Pin FBGA Tray
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C8M32MSB-6BIN
Secondary Manufacturer Part#: AS4C8M32MSB-6BIN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 166 MHz | ||
| Mobile SDRAM | ||
| FBGA | ||
| Surface Mount | ||
| 8M x 32bit | ||
| 256 Mbit | ||
| 90 | ||
| 85 °C | ||
| -40 °C | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |