PDP SEO Portlet

AS4C8M16SA-7BCN

DRAM Chip SDRAM 128Mb 8M x16 3.3V 54-Pin TFBGA

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C8M16SA-7BCN
Secondary Manufacturer Part#: AS4C8M16SA-7BCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C8M16SA-7BCN 128Mb SDRAM is a high-speed CMOS synchronous DRAM containing 128Mbits. It is internally configured as 4 Banks of 2M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a read or write command. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. The refresh functions, either auto or self refresh are easy to use. By having a programmable mode register, the system can choose most suitable modes to maximize its performance. It is well suited for applications requiring high memory bandwidth and particularly well suited to high performance PC applications.

  • Fast access time from clock: 5/5.4ns, 2M word x 16-bit x 4-bank
  • Fully synchronous operation, internal pipelined architecture
  • Programmable mode registers, CAS latency: 2, or 3, burst length: 1, 2, 4, 8, or full page
  • Burst type: sequential or interleaved, burst stop function
  • Auto refresh and self refresh, 4096 refresh cycles/64ms
  • CKE power down mode, single +3.3V ± 0.3V power supply
  • LVTTL interface
  • 143MHz frequency
  • 54 ball TFBGA package
  • Commercial temperature range from 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
12 Bit
143 MHz
16 Bit
128 Mbit
SDRAM
TFBGA
Surface Mount
Tin-Silver-Copper
260 °C
143 MHz
6|5.4 ns
8M x 16bit
128 Mbit
Surface Mount
MSL 3 - 168 hours
54
4
16 Bit
16 Bit
3.3000 V
0 to 70 °C
70 °C
0 °C
8M x16
54TFBGA
54
8 x 8 x 0.85 mm
Commercial
TFBGA
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:348  Mult:348  
USD $: