PDP SEO Portlet

AS4C8M16D1A-5TCN

DRAM, DDR1, 128 Mbit, 8M x 16bit, 200 MHz, TSOP-II, 66 Pins

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C8M16D1A-5TCN
Secondary Manufacturer Part#: AS4C8M16D1A-5TCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 Bit
200 MHz
16 Bit
128 Mbit
DDR SDRAM
TSOP-II
Surface Mount
Tin
260 °C
200 MHz
65 mA
0.7 ns
8M x 16bit
128 Mbit
Surface Mount
MSL 3 - 168 hours
66
4
16 Bit
16 Bit
2.5000 V
0 to 70 °C
70 °C
0 °C
8M x 16
66TSOP-II
66
22.22 x 10.16 x 1 mm
Commercial
TSOP-II
2.5 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:108  Mult:108  
USD $: