AS4C8M16D1-5BIN
DRAM Chip DDR1 SDRAM 128Mbit 8M X 16 60-Pin FBGA Tray
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C8M16D1-5BIN
Secondary Manufacturer Part#: AS4C8M16D1-5BIN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 MHz | ||
| DDR1 | ||
| FBGA | ||
| Surface Mount | ||
| 8M x 16bit | ||
| 128 Mbit | ||
| MSL 3 - 168 hours | ||
| 60 | ||
| 85 °C | ||
| -40 °C | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542320070 |