PDP SEO Portlet

AS4C64M8D2-25BINTR

DRAM Chip DDR2 SDRAM 512M-Bit 64M x 8 1.8V 60-Pin FBGA T/R

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C64M8D2-25BINTR
Secondary Manufacturer Part#: AS4C64M8D2-25BINTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
400 MHz
8 Bit
512 MB
DDR2 SDRAM
Tin-Silver-Copper
260 °C
400 MHz
85 mA
0.4 ns
512 Mbit
Surface Mount
MSL 3 - 168 hours
60
4
8 Bit
8 Bit
5 V
-40 to 95 °C
95 °C
-40 °C
64M x 8
60FBGA
60
8 x 10 x 0.8 mm
Industrial
FBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: