PDP SEO Portlet

AS4C64M8D2-25BIN

DRAM, DDR2, 512 Mbit, 64M x 8bit, 400 MHz, FBGA, 60 Pins

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C64M8D2-25BIN
Secondary Manufacturer Part#: AS4C64M8D2-25BIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C64M8D2-25BIN is a 512M – (64M x 8bit) DDRII synchronous DRAM (SDRAM). The 512Mb DDR2 SDRAM is a high-speed CMOS double-data-rate-two (DDR2), synchronous dynamic random-access memory (SDRAM) containing 512Mbits in an 8-bit wide data I/Os. It is internally configured as a quad bank DRAM, 4 banks x 16Mb addresses x 8 I/Os. The device is designed to comply with DDR2 DRAM key features such as posted CAS# with additive latency, write latency = read latency -1, and on-die termination (ODT). All of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with a pair of bidirectional strobes (DQS and DQS#) in a source synchronous fashion. The address bus is used to convey row, column, and bank address information in RAS #, CAS# multiplexing style.

  • JEDEC standard compliant, supports JEDEC clock jitter specification
  • Fully synchronous operation, fast clock rate: 400MHz, differential clock, CK and CK#
  • Bidirectional single/differential data strobe, 4 internal banks for concurrent operation
  • 4-bit prefetch architecture, internal pipeline architecture, precharge and active power down
  • Programmable mode and extended mode registers, posted CAS# additive latency (AL): 0, 1, 2, 3, 4, 5
  • WRITE latency = READ latency - 1 tCK, burst lengths: 4 or 8 burst type: sequential/interleave
  • DLL enable/disable, on-die termination (ODT)
  • Auto refresh and self refresh, 8192 refresh cycles/64ms
  • 60 ball FBGA package
  • Industrial temperature range from -40°C to 95°C

Technical Attributes

Find Similar Parts

Description Value
400 MHz
DDR2
FBGA
Surface Mount
64M x 8bit
512 Mbit
MSL 3 - 168 hours
60
95 °C
-40 °C
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:264  Mult:264  
USD $: