AS4C64M8D1-5TIN
512M – (64M x 8 bit) DDR Synchronous DRAM (SDRAM)
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C64M8D1-5TIN
Secondary Manufacturer Part#: AS4C64M8D1-5TIN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 MHz | ||
| DDR | ||
| TSOP-II | ||
| Surface Mount | ||
| 64M x 8bit | ||
| 512 Mbit | ||
| MSL 3 - 168 hours | ||
| 66 | ||
| 85 °C | ||
| -40 °C | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320028 |
| Schedule B: | 8542320040 |