AS4C64M8D1-5BCN
DRAM Chip DDR SDRAM 512M-Bit 64M X 8 2.5V 60-Pin FBGA
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C64M8D1-5BCN
Secondary Manufacturer Part#: AS4C64M8D1-5BCN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Bit | ||
| 200 MHz | ||
| 8 Bit | ||
| 512 MB | ||
| DDR SDRAM | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 200 MHz | ||
| 90 mA | ||
| 0.7 ns | ||
| 512 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 60 | ||
| 4 | ||
| 8 Bit | ||
| 8 Bit | ||
| 2.7, 3.3 V | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 64M x 8 | ||
| 60FBGA | ||
| 60 | ||
| 8 x 13 x 0.8(Max) mm | ||
| Commercial | ||
| DDR SDRAM | ||
| FBGA | ||
| 2.5 V | ||
| DDR SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320028 |
| Schedule B: | 8542320070 |