PDP SEO Portlet

AS4C64M32MD2A-25BINTR

DRAM Chip Mobile LPDDR2 SDRAM 2Gbit 64M X 32 1.2V/1.8V 134-Pin FBGA T/R

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C64M32MD2A-25BINTR
Secondary Manufacturer Part#: AS4C64M32MD2A-25BINTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
400 MHz
32 Bit
2 Gbit
Mobile LPDDR2 SDRAM
Tin-Silver-Copper
400 MHz
15 mA
2.5 ns
2 Gbit
Surface Mount
134
8
32 Bit
32 Bit
3.3 V
-40 to 85 °C
85 °C
-40 °C
64M x 32
134FBGA
134
10 x 11.5 x 0.68 mm
Industrial
FBGA
1.8 V
Mobile LPDDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: