AS4C64M32MD1A-5BINTR
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C64M32MD1A-5BINTR
Secondary Manufacturer Part#: AS4C64M32MD1A-5BINTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Bit | ||
| 200 MHz | ||
| 32 Bit | ||
| 2 Gbit | ||
| LPDDR SDRAM | ||
| Surface Mount | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 200 MHz | ||
| 5 ns | ||
| 64M x 32bit | ||
| 2 Gbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 90 | ||
| 4 | ||
| 32 Bit | ||
| 32 Bit | ||
| 3, 3.6 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 64M x 32 | ||
| 90FPBGA | ||
| 90 | ||
| 8 x 13 x 0.6 mm | ||
| Industrial | ||
| FPBGA | ||
| LPDDR SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320023 |