PDP SEO Portlet

AS4C64M32MD1-5BIN

DRAM Chip Mobile DDR SDRAM 2G-Bit 64M x 32 1.8V 90-Pin BGA

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C64M32MD1-5BIN
Secondary Manufacturer Part#: AS4C64M32MD1-5BIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS4C64M32MD1 is a four bank mobile DDR DRAM organized as 4 banks x 16M x 32. It achieves high speed data transfer rates by employing a chip architecture that pre-fetches multiple bits and then synchronizes the output data to a system clock.All of the controls, address, circuits are synchronized with the positive edge of an externally supplied clock. I/O transactions are possible on both edges of DQS.Operating the four memory banks in an interleaved fashion allows random access operation to occur at a higher rate than is possible with standard DRAMs. A sequential and gapless data rate is possible depending on burst length, CAS latency and speed grade of the device.Additionally, the device supports low power saving features like PASR, Auto-TCSR, DPD as well as options for different drive strength. It’s ideally suitable for mobile application.

  • 4 banks x 16M x 32 organization
  • Two Die
  • stacked 4 banks x 16M x 16
  • Data Mask for Write Control (DM)
  • Four Banks controlled by BA0 & BA1
  • Programmable CAS Latency: 2, 3
  • Programmable Wrap Sequence:
    • Sequential or Interleave
  • Programmable Burst Length:
    • 2, 4, 8, for Sequential Type
    • 2, 4, 8, for Interleave Type
  • Automatic and Controlled Precharge Command
  • Power Down Mode
  • Auto Refresh and Self Refresh
  • Refresh Interval: 8192 cycles/64ms
  • Available in 90
  • ball BGA
  • Double Data Rate (DDR)
  • Bidirectional Data Strobe (DQS) for input and output data, active on both edges
  • Differential clock inputs CLK and /CLK
  • Power Supply 1.7V
  • 1.95V
  • Drive Strength (DS) Option:Full, 1/2, 1/4, 1/8
  • Auto Temperature
  • Compensated Self Refresh (Auto TCSR)
  • Partial
  • Array Self Refresh (PASR) Option: F

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:348  Mult:348  
USD $:
348+
$16.94
5220+
$12.876
10440+
$12.354
20880+
$11.832
41760+
$11.6145