PDP SEO Portlet

AS4C64M16D3LB-12BIN

DRAM, DDR3L, 1 Gbit, 64M x 16bit, 800 MHz, 96-Pin, FBGA

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C64M16D3LB-12BIN
Secondary Manufacturer Part#: AS4C64M16D3LB-12BIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C64M16D3LB-12BIN is a 64M x 16bit DDR3L synchronous DRAM (SDRAM). The 1Gb Double-Data-Rate-3 (DDR3L) DRAM is a double data rate architecture to achieve high-speed operation. It is internally configured as an eight-bank DRAM. The 1Gb chip is organized as 8Mbit x 16 I/Os x 8 bank devices. It achieves high-speed double-data-rate transfer rates of up to 1600Mb/sec/pin for general applications. The chip is designed to comply with all DDR3L DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pairs in a source-synchronous fashion.

  • JEDEC standard compliant, supports JEDEC clock jitter specification
  • Fully synchronous operation, fast clock rate: 800MHz, differential clock, CK and CK#
  • Bidirectional differential data strobe, DQS and DQS#, 8 internal banks for concurrent operation
  • 8n-bit prefetch architecture, pipelined internal architecture, precharge and active power down
  • Programmable mode and extended mode registers, additive latency (AL): 0, CL-1, CL-2
  • Programmable burst lengths: 4, 8, burst type: sequential/interleave
  • Output driver impedance control, write levelling
  • ZQ calibration, dynamic ODT (Rtt-Nom and Rtt-WR), auto refresh and self refresh
  • 96-ball FBGA package
  • Industrial temperature range from -40°C to 95°C

Technical Attributes

Find Similar Parts

Description Value
800 MHz
DDR3L
FBGA
Surface Mount
64M x 16bit
1 Gbit
96
8
95 °C
-40 °C
1.35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:190  Mult:190  
USD $:
190+
$7.4
5130+
$6.435
10260+
$6.402
20520+
$6.369
41040+
$6.336