PDP SEO Portlet

AS4C64M16D3LB-12BCN

DRAM Chip LPDDR3L SDRAM 1Gbit 64M X 16 1.35V 96-Pin FBGA Tray

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C64M16D3LB-12BCN
Secondary Manufacturer Part#: AS4C64M16D3LB-12BCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1Gb Double-Data-Rate-3 (DDR3L) DRAMs isdouble data rate architecture to achieve high-speedoperation. It is internally configured as an eight bankDRAM.The 1Gb chip is organized as 8Mbit x 16 I/Os x 8bank devices. These synchronous devices achieve highspeed double-data-rate transfer rates of up to 1600Mb/sec/pin for general applications.The chip is designed to comply with all key DDR3LDRAM key features and all of the control and addressinputs are synchronized with a pair of externallysupplied differential clocks. Inputs are latched at thecross point of differential clocks (CK rising and CK#falling). All I/Os are synchronized with differential DQSpair in a source synchronous fashion.These devices operate with a single 1.35V -0.067V/+0.1V power supply and are available in BGApackages.

  • JEDEC Standard Compliant
  • Power supplies: VDD & VDDQ = +1.35V
  • Backward compatible: VDD & VDDQ = 1.5V +/-0.075V
  • Operating temperature:
    • Commercial (0 ~ 95°C)
    • Industrial (-40 ~ 95°C)
  • Supports JEDEC clock jitter specification
  • Fully synchronous operation
  • Fast clock rate: 800MHz
  • Differential Clock, CK & CK#
  • Bidirectional differential data strobe
    • DQS & DQS#
  • 8 internal banks for concurrent operation
  • 8n-bit prefetch architecture
  • Internal pipeline architecture
  • Precharge & active power down
  • Programmable Mode & Extended Mode registers
  • Additive Latency (AL): 0, CL-1, CL-2
  • Programmable Burst lengths: 4, 8
  • Burst type: Sequential / Interleave
  • Output Driver Impedance Control
  • 8192 refresh cycles / 64ms
    • Average refresh period 7.8µs @ -40°C ?TC? +85°C 3.9µs @ +85°C

Technical Attributes

Find Similar Parts

Description Value
13 Bit
800 MHz
16 Bit
1 Gbit
LPDDR3L SDRAM
Tin-Silver-Copper
800 MHz
72 mA
20 ns
1 Gbit
Surface Mount
96
8
16 Bit
16 Bit
1.5 V
0 to 95 °C
95 °C
0 °C
64M x 16
96FBGA
96
9 x 13 x 0.8(Max) mm
Commercial
FBGA
1.35 V
LPDDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:190  Mult:190  
USD $: