PDP SEO Portlet

AS4C64M16D3LB-12BANTR

DRAM Chip DDR3L SDRAM 1Gbit 64M X 16 1.35V 96-Pin FBGA T/R

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C64M16D3LB-12BANTR
Secondary Manufacturer Part#: AS4C64M16D3LB-12BANTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
800 MHz
16 Bit
1 Gbit
DDR3L SDRAM
Tin-Silver-Copper
800 MHz
87 mA
20 ns
1 Gbit
Surface Mount
96
8
16 Bit
16 Bit
1.65, 3.6 V
-40 to 105 °C
105 °C
-40 °C
64M x 16
96FBGA
96
9 x 13 x 0.8(Max) mm
Automotive
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: