PDP SEO Portlet

AS4C64M16D3B-12BIN

DRAM, DDR3, 1 Gbit, 64M x 16bit, 800 MHz, 96-Pin, FBGA

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C64M16D3B-12BIN
Secondary Manufacturer Part#: AS4C64M16D3B-12BIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C64M16D3B-12BIN is a 64M x 16bit DDR3 synchronous DRAM (SDRAM). The 1Gb double-data-rate-3 DRAM is double data rate architecture to achieve high-speed operation. It is internally configured as an eight bank DRAM. The 1Gb chip is organized as 8Mbit x 16 I/Os x 8 bank devices. This synchronous device achieves high speed double-data-rate transfer rates of up to 1600Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3 DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pair in a source synchronous fashion.

  • JEDEC standard compliant, supports JEDEC clock jitter specification
  • Power supplies: VDD and VDDQ = +1.5V ± 0.075V
  • Fully synchronous operation, fast clock rate: 800MHz
  • Differential clock, CK and CK#, bidirectional differential data strobe, DQS and DQS#
  • 8 internal banks for concurrent operation, 8n-bit prefetch architecture
  • Pipelined internal architecture, programmable mode and extended mode registers
  • Additive latency (AL): 0, CL-1, CL-2, programmable burst lengths: 4, 8
  • Burst type: sequential/interleave, output driver impedance control, 8192 refresh cycles/64ms
  • Write levelling, ZQ calibration, dynamic ODT (Rtt-Nom and Rtt-WR), auto refresh and self refresh
  • 96-ball FBGA package, industrial temperature range from -40°C to 95°C

Technical Attributes

Find Similar Parts

Description Value
13 Bit
800 MHz
16 Bit
1 Gbit
DDR3 SDRAM
FBGA
Surface Mount
800 MHz
72 mA
20 ns
64M x 16bit
1 Gbit
Surface Mount
MSL 3 - 168 hours
96
8
16 Bit
16 Bit
4.5, 5.5 V
-40 to 95 °C
95 °C
-40 °C
64M x 16
96FBGA
96
9 x 13 x 0.8(Max) mm
Industrial
FBGA
1.5 V
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:190  Mult:1  
USD $: