PDP SEO Portlet

AS4C64M16D3B-12BCNTR

DRAM Chip DDR3 SDRAM 1Gbit 64M X 16 1.5V 96-Pin FBGA T/R

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C64M16D3B-12BCNTR
Secondary Manufacturer Part#: AS4C64M16D3B-12BCNTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
800 MHz
16 Bit
1 Gbit
DDR3 SDRAM
Tin-Silver-Copper
800 MHz
72 mA
20 ns
1 Gbit
Surface Mount
MSL 3 - 168 hours
96
8
16 Bit
16 Bit
5, 9, 12, 15, 18 V
0 to 95 °C
95 °C
0 °C
64M x 16
96FBGA
96
9 x 13 x 0.8(Max) mm
Commercial
FBGA
1.5 V
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: