PDP SEO Portlet

AS4C64M16D2B-25BCN

DRAM Chip DDR2 SDRAM 1G-Bit 64M x 16 1.8V 84-Pin FBGA Tray

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C64M16D2B-25BCN
Secondary Manufacturer Part#: AS4C64M16D2B-25BCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
400 MHz
16 Bit
1 Gbit
DDR2 SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
400 MHz
115 mA
0.4 ns
64M x 16bit
1 Gbit
Surface Mount
MSL 3 - 168 hours
84
8
16 Bit
16 Bit
1.71, 3.46 V
0 to 95 °C
95 °C
0 °C
64M x 16
84FBGA
84
8 x 12.5 x 0.8(Max) mm
Commercial
FBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $: