AS4C64M16D1A-6BIN
DRAM Chip DDR SDRAM 1Gbit 16M x 16 2.5V 60-Ball FBGA
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C64M16D1A-6BIN
Secondary Manufacturer Part#: AS4C64M16D1A-6BIN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 166 MHz | ||
| DDR1 | ||
| FBGA | ||
| Surface Mount | ||
| 64M x 16bit | ||
| 1 Gbit | ||
| 60 | ||
| 85 °C | ||
| -40 °C | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320032 |
| Schedule B: | 8542320040 |